Telegärtner 100022885 FO splitter Grey-white RAL 7035 1pc

Extended range
Order Code:

07-5758

Brand: Telegartner MPN: 100022885
Qty Unit Price (Ex VAT)
1+ £130.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Telegärtner FO splitter, model 100022885, is designed for efficient optical fibre signal distribution. It features a grey-white (RAL 7035) casing, suitable for robust connectivity solutions. This device is typically used in telecommunications and data network infrastructure.
Type FO splitter
Depth 140mm
Factory colour Grey-white (RAL 7035)
Height 125mm
Jumper type Duplex
Material Steel plate
Patch panel design Equipped
Type A LC socket
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot