Christmas Opening Hours and Delivery Dates here
Telegärtner 100021277 SMA protective cap gold 1pc suitable for >18 GHz

Image Representative of Range

Telegärtner 100021277 SMA protective cap gold 1pc suitable for >18 GHz

Order Code:

07-5713

Brand: Telegartner MPN: 100021277 EAN-13: 2050003474733
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
443 available to back orderBack-order availability date - 17/01/2026

Telegärtner manufactures the 100021277 protective cap, featuring a gold finish that provides excellent durability and corrosion resistance. This protective cap is designed to safeguard hf connectors from dust and environmental damage, ensuring reliable performance in telecommunications or electronic applications. It is commonly used as a dust cover in various industrial and technical settings, prolonging the connectors' lifespan.
Type Protective cap
Compatible With SMA reverse polarity socket
Factory colour Gold
Impedance 50Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot