Christmas Opening Hours and Delivery Dates here
Telegärtner 100012963 Coax Cable 6.10mm 50Ω Low Loss black Metre

Image Representative of Range

Telegärtner 100012963 Coax Cable 6.10mm 50Ω Low Loss black Metre

Order Code:

07-5689

Brand: Telegartner MPN: 100012963 EAN-13: 2050003441896
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
60 available to back orderBack-order availability date - 12/01/2026

The Telegärtner coaxial cable, with an outside diameter of 6.10 mm, is designed for low loss and offers a 50 O impedance. This black cable is sold per metre and is ideal for digital and satellite television applications. Typical uses include connecting satellite dishes, TVs, and antennas.
Insulation Material Polyvinyl Chloride (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot