Christmas Opening Hours and Delivery Dates here
Telegärtner 100012922 Coax Cable 2.80mm 50Ω Low Loss black per metre

Image Representative of Range

Telegärtner 100012922 Coax Cable 2.80mm 50Ω Low Loss black per metre

Order Code:

07-5687

Brand: Telegartner MPN: 100012922 EAN-13: 2050003442077
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
254 available to back orderBack-order availability date - 11/01/2026

The Telegärtner coaxial cable, model 100012922, features a low-loss 2.80 mm diameter and 50 O impedance, offering flexibility and reliability. This black coax cable is ideal for satellite and digital TV applications, ensuring strong signal transmission. It is sold per metre, making it suitable for custom-length installations in residential and commercial settings.
Insulation Material Flame Retardant Non-Corrosive (FRNC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot