Christmas Opening Hours and Delivery Dates here
Telegärtner 100012857 Coax Cable 10.80mm RG214 50Ω black per metre

Image Representative of Range

Telegärtner 100012857 Coax Cable 10.80mm RG214 50Ω black per metre

Order Code:

07-5684

Brand: Telegartner MPN: 100012857 EAN-13: 2050003423359
Qty Unit Price (Ex VAT)
1+ £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 available to back orderBack-order availability date - 13/01/2026

The Telegärtner 100012857 is a high-quality coaxial cable with an outside diameter of 10.80 mm, rated at 50 O. It is sold per metre and is black, making it suitable for various outdoor installations. Common applications include satellite and TV antenna connections using F connectors.
Insulation Material Polyvinyl Chloride (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot