Christmas Opening Hours and Delivery Dates here
Telegärtner 100012848 Coax Cable 5.40mm 50 Ω black per metre

Image Representative of Range

Telegärtner 100012848 Coax Cable 5.40mm 50 Ω black per metre

Order Code:

07-5683

Brand: Telegartner MPN: 100012848 EAN-13: 2050003423137
Qty Unit Price (Ex VAT)
2+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
65 available to back orderBack-order availability date - 12/01/2026

The Telegärtner 100012848 coaxial cable has an outside diameter of 5.40 mm and a characteristic impedance of 50 O. Suitable for sat, TV, and digital coaxial applications, it is sold per metre and features a black jacket for environmental protection. Typical uses include connecting satellite antenna systems and digital broadcast installations.
Insulation Material Polyethylene (PE)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot