Christmas Opening Hours and Delivery Dates here
Telegärtner 100012815 Coax Cable 5mm RG142 50Ω Transparent per metre

Image Representative of Range

Telegärtner 100012815 Coax Cable 5mm RG142 50Ω Transparent per metre

Order Code:

07-5674

Brand: Telegartner MPN: 100012815 EAN-13: 2050003423274
Qty Unit Price (Ex VAT)
1+ £12.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 available to back orderBack-order availability date - 13/01/2026

Telegärtner's coaxial cable, model 100012815, features a transparent design with an outside diameter of 5 mm and is rated at 50 O. The RG142 cable is ideal for high-frequency applications like satellite and digital television systems. Sold per metre, it is suitable for use with F connectors in sat antenna and digital coax setups.
Insulation Material Flame Retardant Non-Corrosive (FRNC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot