Tektronix TDS2014C 4-channel Oscilloscope Bandwidth 100MHz

Order Code:

51-2170

Brand: Tektronix MPN: TDS2014C:A1:L3

Discontinued


The Tektronix TDS2014C 100MHz, 4-Channel, 2GS/s Digital Storage Oscilloscope provides you with affordable performance in a compact design. It is packed with some great standard features including USB connectivity. Sixteen automated measurements quickly and reliably calculate important signal characteristics such as frequency or rise time, while the built-in Limit Test function enables you to easily identify problems in your signal.

Easily capture, save, and analyze measurement results by connecting to your PC with the rear panel USB device port and the included copy of Open Choice PC Communications Software. Simply pull screen images and waveform data into the stand alone desktop application or directly into Microsoft Word and Excel. Alternatively, if you prefer not to use your PC, you can simply print your image directly to any PictBridge-compatible printer.

The Tektronix TDS2014C has been designed with the ease of use, build quality and the familiar operation you have come to expect from Tektronix.


  • 100MHz Bandwidth models
  • 4-channel model
  • Up to 2GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse width trigger and line-selectable video trigger
  • Waveform analysis
  • Built-in waveform limit testing
  • Automated, extended data logging feature
  • Digital real-time sampling
  • Autoset and signal auto-ranging
  • For full details on the technical specification of this product, please see datasheet

TPP probe head, Power cable, Software Open Choice, Software Signal Express, User manual.

Tektronix technical partner


Bandwidth voltage:100MHz
Accuracy ± 3 %

Trustpilot