Tektronix TDS2004C 4-channel Oscilloscope Bandwidth 70MHz

Order Code:

51-2168

Brand: Tektronix MPN: TDS2004C:A1:L3

Discontinued


The Tektronix TDS2004C Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features including USB connectivity, 16 automated measurements, limit testing, datalogging and context-sensitive help allows the Tektronix TDS2004C to help you to get more done, in less time.

The Tektronix TDS2004C offers tools such as advanced triggers, rising/falling edge, pulse width and video to help you quickly isolate your signals of interest. Once you have captured a signal, advanced math capabilities and automated measurements can speed your analysis. Quickly perform an FFT or add, subtract or multiply waveforms. Sixteen automated measurements quickly and reliably calculate important signal characteristics such as frequency or rise time, while the built-in limit test function enables you to easily identify problems in your signal.

The Tektronix TDS-2004C has been designed with the ease of use, build quality and the familiar operation you have come to expect from Tektronix.


  • 70MHz Bandwidth model
  • 4-channel model
  • 1.0GS/s Sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse width trigger and line-selectable video trigger
  • 16 Automated measurements
  • FFT Analysis for simplified waveform analysis
  • 144mm active TFT colour display
  • USB 2.0 host port on the front panel for quick and easy data storage, printing, and connecting a USB keyboard
  • For full details on the technical specification of this product, please see datasheet

TPP probe head, Power cable, Software OpenChioce, Software Signal Express, User manual.

Tektronix technical partner


Bandwidth 70MHz
Accuracy ± 3 %

Trustpilot