With the largest display and highest available channel count in its class, the 4 Series offers unprecedented insight in a bench-friendly package. And its made-for-touch user interface works exactly as you'd expect.
With the same made-for-touch user interface technology as the award-winning 5 Series and the largest and highest resolution display in its class, the 4 Series MSO sets a new expectation of how a scope should work.
The 4 Series MSO offers better visibility into complex systems by offering four and six channel models with a 13.3-inch high-definition (1,920 x 1,080) display. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues.
Most engineers can recall situations in which they were debugging a particularly difficult problem and wanted greater system visibility and context, but the scope they were using was limited to two or four analog channels. Using a second scope involves significant effort to align trigger points, difficulty in determining timing relationships across the two displays, and documentation challenges.
Number of Channels: 6 Analogue, 48 DigitalBandwidth: 500MHzDigital/Analogue: DigitalOscilloscope: Type BenchOscilloscope Form: Mixed SignalSeries: 4 Series MSOPower Source: MainsInterface: CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USBDisplay Type: TFTMaximum Vertical Sensitivity: 10V/divMinimum Time Base: 200ps/divScreen Size: 13.3inSample Rate Random: 6.25 GspsWeight: 7.6kgInput Impedance: 1 MΩRecord Length: 31.25M points/chMaximum Time Base: 1000s/divDimensions: 450 x 155 x 249mmVertical Resolution: 12 bitRise Time: 5.5ns

| No. of Channels |
6, 48 |
| Bandwidth |
500MHz |
| Accuracy |
+1% |