Easter Opening Hours and Delivery Dates here

Teko RPI-CAM.40 Raspberry Pi® White Camera Housing Dust Protection

Order Code:

10-7732

Brand: Teko MPN: RPI-CAM.40 EAN-13: 8018340533319
  • Quickly find another product in this range by Colour:

    Black White
Qty Unit Price (Inc VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The TEKO RPI-CAM.40 is a camera housing designed for use with Raspberry Pi development kits. It is white and designed to offer protection and support for camera modules. Typically used in educational and hobbyist projects, it helps in securing and mounting camera setups.
Type Camera housing
Enclosure Height 10mm
Enclosure Length 50mm
Enclosure Width 50mm
For Use With Raspberry Pi
Colour White
Compatible With Raspberry Pi®
Material ABS plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot