Teko 13120.44 Remote Control Housing Acrylonitrile Zinc Black Chrome 1 Piece

Image Representative of Range

Teko 13120.44 Remote Control Housing Acrylonitrile Zinc Black Chrome 1 Piece

Order Code:

10-7700

Brand: Teko MPN: 13120.44 EAN-13: 8018340565839
Qty Unit Price (Ex VAT)
1+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This TEKO remote control housing features dimensions of 71.5 x 39.3 x 11.5 mm, and it is constructed from Acrylonitrile Butadiene Styrene with a zinc black chrome finish. This product is typically used to encase remote control circuitry, offering a durable and protective covering. Its sleek design is suitable for modern electronic applications, ensuring both functionality and aesthetic appeal.
Type Remote control housing
Enclosure Length 71.5mm
Enclosure Width 39.3mm
Enclosure Height 11.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot