Techna JTEC2C10 Jtec 10ka Mcb Double Pole Type C10 A

Techna JTEC2C10 Jtec 10ka Mcb Double Pole Type C10 A

Order Code:

28-5050

Brand: Techna MPN: JTEC2C10

Discontinued


Techna's JTEC DC circuit breaker provides protection on DC circuits up to 220V DC in a single pole and 400V DC with two poles in series configuration.


  • Supplied as 10A
  • Supplied in trip Curve C
  • Supplied in 2-pole version
  • Type C = 5 x In - 10 x In short circuit trip where In = rated current
Type MCB
Current Ratng 10A
Mounting DIN Rail
Number of Poles 2
Size 77.5 x 60.5mm
Tripping Characteristic Curve C
Voltage Rating 220V

Accessories

You may also like


Trustpilot