Christmas Opening Hours and Delivery Dates here
teas 56432-00002-00 EXTRA POWER Tape Grey Eco-Friendly 20m x 38mm

Image Representative of Range

teas 56432-00002-00 EXTRA POWER Tape Grey Eco-Friendly 20m x 38mm

Order Code:

13-1385

Brand: tesa MPN: 56432-00002-00 EAN-13: 4042448209566
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The teas Extra Power ECOLOGO grey tape measures 20 m x 38 mm and is a strong, versatile fabric tape ideal for outdoor applications. This duct tape is heat-resistant and perfect for repairs, reinforcing, and bundling tasks. Its eco-friendly composition makes it suitable for environmentally conscious users.
Type Cloth tape
Width 38mm
Length 20m
Colour Grey
Thickness 0.28mm
Adhesive type Natural rubber
Breakout force 70 N/10 mm
Carrier material Acrylic coated fabric
Dimensions (L x W) 20 m x 38 mm
Material Natural rubber
Misc Attribute ECO REPAIR
Rack size 483 mm (19")
Series tesa® extra Power

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot