Christmas Opening Hours and Delivery Dates here
teas 56430-00002-00 EXTRA POWER Tape 5m x 38mm Grey Eco-friendly Use

teas 56430-00002-00 EXTRA POWER Tape 5m x 38mm Grey Eco-friendly Use

Order Code:

13-1373

Brand: tesa MPN: 56430-00002-00 EAN-13: 4042448209504
  • Country of Origin: Germany
  • View All

Discontinued


The Tesa Extra Power EcoLogo Grey tape, manufactured by Tesa, is a strong, fabric tape measuring 5 m x 38 mm. It features high durability, making it ideal for both indoor and outdoor repairs. Typical applications include patching holes, sealing gaps, and reinforcing surfaces.
Type Cloth tape
Width 38mm
Length 5m
Colour Grey
Thickness 0.28mm
Adhesive type Natural rubber
Breakout force 70 N/10 mm
Carrier material Acrylic coated fabric
Dimensions (L x W) 5 m x 38 mm
Material Natural rubber
Misc Attribute ECO REPAIR
Series tesa® extra Power

Trustpilot