Teapo KSH476M016S1A5C11K Electrolytic Capacitor 47µF 16V Radial Lead

Image Representative of Range

Teapo KSH476M016S1A5C11K Electrolytic Capacitor 47µF 16V Radial Lead

Order Code:

20-4850

Brand: Teapo MPN: KSH476M016S1A5C11K EAN-13: 2050004973020
Qty Unit Price (Ex VAT)
1+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
739 in stock, despatched in 4 working days

Teapo KSH476M016S1A5C11K is an electrolytic capacitor with a capacitance of 47 microfarads and a voltage rating of 16 volts, designed with radial leads. This component is well-suited for various applications in electronic circuits that require stability and reliability, such as power supply filtering and energy storage in smoothing applications. Known for its durability, this capacitor features a compact design that ensures efficient performance in constrained spaces, which is essential for modern electronic devices and industrial equipment. Its utilisation is particularly beneficial in environments found in consumer electronics, telecommunications, and automotive systems where consistent electrical functionality is necessary. As part of Conrad’s Autumn 2025 collection, this electrolytic capacitor exemplifies foundational electronic componentry suitable for both new designs and maintenance of existing systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot