The TE Connectivity T4110001041-000 is an M12 female connector with a straight design and A code configuration.
It features gold-plated contacts for reliable signal transmission.
This connector is utilised in industrial automation and sensor applications.
Its robust construction ensures durability in harsh environments.
| Type |
Standard Circular Connectors |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Receptacle |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
4 |
| Contacts Preloaded |
Yes |
| Durability rating |
100 |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
250 |
| Packaging Quantity |
1 |
| Polarization Code |
A |
| Primary Product colour |
Black |
| Reverse Gender |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Plastic |
| Shell Plating Material |
Unplated |
| Shell Type |
Plastic |
| Shielded |
No |
| UL Flammability Rating |
UL 94HB |
| Wire Size |
18 – 24 |
To use this facility please Sign In.
Sign In