TE Connectivity RNF-100-3/64-0 Heatshrink, Black, 1.20mm, 2:1, 1.2m

TE Connectivity RNF-100-3/64-0 Heatshrink, Black, 1.20mm, 2:1, 1.2m

Order Code:

13-0852

Brand: TE Connectivity MPN: RNF-100-3/64-0 EAN-13: 2050003607933

Discontinued


TE Connectivity manufactures the RNF-100-3/64-0 heatshrink tubing, offering a black, flexible solution with dimensions of 1.20 mm before shrinkage and 0.60 mm after. This product features a shrinkage ratio of 2:1 and comes without adhesive, providing reliable insulation and protection. Common applications include electrical wire protection, bundling, and strain relief in various automotive and electronics contexts.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot