TE Connectivity RNF-100-1/2-X Heatshrink Clear 12.7mm, 2:1, 1.2m, Oil-Resistant

TE Connectivity RNF-100-1/2-X Heatshrink Clear 12.7mm, 2:1, 1.2m, Oil-Resistant

Order Code:

13-0823

Brand: TE Connectivity MPN: RNF-100-1/2-X EAN-13: 2050003607827

Discontinued


TE Connectivity's RNF-100-1/2-X is a clear heat shrink tube with no adhesive, measuring 12.70 mm and shrinking to 6.40 mm, with a 2:1 shrinkage ratio over a length of 1.2 m. This versatile component is suitable for insulation, mechanical protection, and strain relief applications in various electrical and electronic assemblies. Known for its reliability and quality, Tyco Electronics' products are often used in automotive and aerospace industries.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Clear
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot