Christmas Opening Hours and Delivery Dates here
TE Connectivity T2060062201-000 HSB Socket Inset Pins 6+PE 1 pc

Image Representative of Range

TE Connectivity T2060062201-000 HSB Socket Inset Pins 6+PE 1 pc

Order Code:

07-5496

Brand: TE Connectivity MPN: T2060062201-000 EAN-13: 2050003086776
Qty Unit Price (Ex VAT)
1+ £15.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 10/01/2026

The TE Connectivity T2060062201-000 is a female heavy duty shrouded connector.

It is known for its robust and durable construction.

This connector is typically used in industrial applications requiring secure and reliable electrical connections.

The shrouded design offers additional protection and insulation.


Type 400V
Size 10
Colour Light grey
Connection Screws
Leading Contact (Pe) Yes
Misc Attribute HSB.6/35
Number of Ways 6 + PE
Series HSB
Test current 35A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot