Christmas Opening Hours and Delivery Dates here
TE Connectivity 966144-4 Twin Ferrule 1mm² Partially Insulated Red 500 Pcs

Image Representative of Range

TE Connectivity 966144-4 Twin Ferrule 1mm² Partially Insulated Red 500 Pcs

Order Code:

07-5164

Brand: TE Connectivity MPN: 966144-4 EAN-13: 2050003027854
Qty Unit Price (Ex VAT)
1+ £57.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The TE Connectivity 966144-4 is a twin ferrule designed for 1 mm² wires, partially insulated in red for enhanced connection efficiency. It is part of the Tyco Electronics range, ideal for electrical applications requiring secure crimp connections. Packed in a quantity of 500 pieces, this product is utilised in industry for reliable wire terminations.
Insulation Partially insulated
Colour Red
Pin Length 15mm
Maximum Wire Size AWG 18
Type Twin ferrule
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 8 mm
Sleeve length 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot