TE Connectivity CGPT-6.4/3.2-0 Heatshrink Black 6.4/3.2mm 2:1 8m Auto-Resistant

TE Connectivity CGPT-6.4/3.2-0 Heatshrink Black 6.4/3.2mm 2:1 8m Auto-Resistant

Order Code:

13-0786

Brand: TE Connectivity MPN: CGPT-6.4/3.2-0 EAN-13: 2050003607780

Discontinued


TE Connectivity manufactures the CGPT-6.4/3.2-0 heatshrink, which is black with a diameter of 6.40 mm that shrinks to 3.20 mm, achieving a 2:1 shrinkage ratio. It is made without adhesive, making it ideal for applications requiring non-stick protective insulation. Typically used in electrical and electronic environments, this heatshrink offers reliable insulation and protection for wires and cables.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot