TE Connectivity CGPT-4.8/2.4-0 Heatshrink Black 4.80mm 2:1 Resists Fluids

TE Connectivity CGPT-4.8/2.4-0 Heatshrink Black 4.80mm 2:1 Resists Fluids

Order Code:

13-0784

Brand: TE Connectivity MPN: CGPT-4.8/2.4-0 EAN-13: 2050003607773

Discontinued


TE Connectivity's CGPT-4.8/2.4-0 heatshrink is a black, 9-meter long tubing with a shrinkage ratio of 2:1, reducing from 4.80 mm to 2.40 mm. It is a heat shrink without adhesive, ideal for insulation and protection of wires and cables. Common applications include electrical and automotive applications, where durable and reliable insulation is essential.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot