TE Connectivity CGPT-25.4/12.7-0 Heatshrink Black 24.4/12.7mm 2:1 3m

TE Connectivity CGPT-25.4/12.7-0 Heatshrink Black 24.4/12.7mm 2:1 3m

Order Code:

13-0782

Brand: TE Connectivity MPN: CGPT-25.4/12.7-0 EAN-13: 2050003607759

Discontinued


TE Connectivity's heat shrink, part number CGPT-25.4/12.7-0, is a black, 3-meter-long tubing with a 2:1 shrinkage ratio, designed without adhesive. The initial diameter is 24.40 mm, shrinking to 12.70 mm upon application of heat. It is commonly used for insulating, protecting, and bundling electrical components.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 24.40mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot