Christmas Opening Hours and Delivery Dates here
TE Connectivity CGPT-12.7/6.4-0 Heatshrink Black 2:1 Shrink 6m 12.7/6.4mm

TE Connectivity CGPT-12.7/6.4-0 Heatshrink Black 2:1 Shrink 6m 12.7/6.4mm

Order Code:

13-0779

Brand: TE Connectivity MPN: CGPT-12.7/6.4-0 EAN-13: 2050003607735

Discontinued


TE Connectivity manufactures the CGPT-12.7/6.4-0 heatshrink, which is a black sleeve with dimensions of 12.70 mm and a 2:1 shrinkage ratio, reducing to 6.40 mm. This heatshrink tubing is supplied in a 6 m length and is designed without adhesive. It is typically used in electrical insulation, protection, and strain relief applications.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot