Christmas Opening Hours and Delivery Dates here
TE Connectivity CGPT-1.6/0.8-0 Heatshrink Black 1.60mm Shrinkage 2:1 10m

TE Connectivity CGPT-1.6/0.8-0 Heatshrink Black 1.60mm Shrinkage 2:1 10m

Order Code:

13-0778

Brand: TE Connectivity MPN: CGPT-1.6/0.8-0 EAN-13: 2050003607728

Discontinued


TE Connectivity manufactures the CGPT-1.6/0.8-0 heat shrink, a black tubing with a shrinkage ratio of 2:1, sized at 1.60 mm to 0.80 mm and available in a 10-metre length. This heat shrink is without adhesive, making it ideal for insulation and protection of wires and cables. Common applications include electrical and electronic systems where environmental protection and strain relief are required.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot