Christmas Opening Hours and Delivery Dates here
TE Connectivity 966144-6 Twin Ferrule 1.5 Mm² Partially Insulated Black

TE Connectivity 966144-6 Twin Ferrule 1.5 Mm² Partially Insulated Black

Order Code:

07-5165

Brand: TE Connectivity MPN: 966144-6 EAN-13: 2050003027977

Discontinued


The TE Connectivity 966144-6 terminals are quick connect components that are tin-plated for enhanced durability and conductivity.

They are designed for use with insulated wire, making them ideal for electrical and electronic applications.

These terminals are known as "doppelleit aderendhülse," indicating their suitability for dual wire entry.

Typical applications include automotive, industrial, and consumer electronics where secure and reliable wire connections are essential.


Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size AWG 16
Type Twin ferrule
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 8 mm
Sleeve length 8mm

Trustpilot