Christmas Opening Hours and Delivery Dates here

TE Connectivity 964408-1 Socket Housing 8-Pin 6 Mm Spacing

Order Code:

07-5152

Brand: TE Connectivity MPN: 964408-1 EAN-13: 2050003865241

Discontinued


The TE Connectivity socket housing cable, part number 964408-1, is designed with J-P-T connectors featuring 8 pins and a 6 mm contact spacing. This durable socket housing is typically used in various electrical and electronic applications to ensure secure and reliable connections. Manufactured by Tyco Electronics, it is ideal for use in automotive and industrial environments where robust contact spacing is required.
Type Socket housing cable
Contact Finish Tin plated
Case Material Polyamide
Colour Black
Connection Crimp
Connector system automotive
Connector Type Socket, straight
CS 6mm
Dimensions (L x W x H) 36.5 x 23 x 12.6 mm
Height 12.6mm
Length 36.5mm
Number of Rows 2
Number of Ways 8
Pin shape Rectangular
Pins per row 4
Series J-P-T
Width 23mm

Trustpilot