TE Connectivity's 926901-1 is an accessory designed for versatility with a minimum diameter of 0.13 inches and a maximum of 0.2 inches.
This reliable component enhances performance in electrical systems.
It is ideal for use in automotive or industrial applications where precision and adaptability are crucial.
The accessory ensures secure connections and supports efficient cable management.
| Type |
Connector Contacts |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.13 – .2 |
| Compatible With Agency/Standards Products |
VDE |
| Contact Base Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Split |
| Contact Type |
Socket |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
600 |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
Without |
| Wire Size |
16 – 13 |
To use this facility please Sign In.
Sign In