TE Connectivity 926882-1 is a female unshrouded pin and socket connector.
It supports a wire size range of 20-14 AWG.
The connector is ideal for reliable electrical connections in various industrial applications.
Its robust build ensures longevity and performance in demanding environments.
| Type |
Connector Contacts |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.13 |
| Compatible With Agency/Standards Products |
VDE |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
19 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Split |
| Contact Type |
Socket |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Reel |
| Packaging Quantity |
5000 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
To use this facility please Sign In.
Sign In