TE Connectivity 9-1768040-6 STD01Y-4 Cable Marker Ø Range 1-1.40 Mm

TE Connectivity 9-1768040-6 STD01Y-4 Cable Marker Ø Range 1-1.40 Mm

Order Code:

07-5052

Brand: TE Connectivity MPN: 9-1768040-6 EAN-13: 2050003332361

Discontinued


TE Connectivity's 9-1768040-6 STD01Y-4 wire labels are made from a flexible and durable yellow material.

They are designed to withstand harsh environments and provide reliable identification for wires and cables.

The labels are suitable for use in electrical and telecommunications applications.

They help ensure clear, long-lasting labelling for efficient maintenance and troubleshooting.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 4
Max. temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of markers 30
Outside diameter range 1 up to 1.40 mm
Series STD01
Suitable for outside Ø (max.) 1.40mm
Suitable for outside Ø (min.) 1mm

Trustpilot