Christmas Opening Hours and Delivery Dates here
TE Connectivity 828548-6 AMP QUICK Pin Strip 2.54 Mm Spacing 1 pc

Image Representative of Range

TE Connectivity 828548-6 AMP QUICK Pin Strip 2.54 Mm Spacing 1 pc

Order Code:

07-4992

Brand: TE Connectivity MPN: 828548-6 EAN-13: 2050003225786
Qty Unit Price (Ex VAT)
10+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 available to back orderBack-order availability date - 11/01/2026

TE Connectivity 828548-6 is a six-position male shrouded connector.

It features a reliable locking mechanism and durable construction for secure connections.

This connector is typically used in automotive and industrial applications.

Its design ensures protection against environmental factors and mechanical stress.


No. of Rows 1
Contact Finish Copper alloy
Board contact surface Tin plated
Case Material PBT
Connection Print
Connector contact surface Tin plated
Connector system wire-to-board
Connector Type Pin strip, straight
CS 2.54mm
Factory colour Ecru
Industrial packaging No
Insulation Material PBT
Misc Attribute AMP QUICK
Series AMP QUICK
Type Pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot