The TE Connectivity 796094-2 is a circular connector female plug featuring 4 contacts.
It is designed with a robust construction suitable for secure electrical connections.
The plug is particularly used in data and signal applications, ensuring reliable performance.
Its versatile design makes it ideal for industrial and telecommunications sectors.
| Type |
Circular Power Connectors |
| Number of Positions |
4 |
| Contact Type |
Socket |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
11 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Housing Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Polarization Code |
A |
| Reverse Gender |
No |
| Sealable |
Yes |
| Shielded |
No |
| Thread Size |
5/8-24 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In