TE Connectivity 66104-8 Connector Accessory 004in Min 008in M

Order Code:

14-5444

Brand: TE Connectivity MPN: 66104-8
Qty Unit Price (Ex VAT)
4000+ £0.778
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 14 days

The TE Connectivity 66104-8 connector accessory is designed for secure connections in electronic systems.

It supports a wire size range from 0.04 to 0.08 inches.

The product is ideal for use in telecommunications and computer equipment.

Its reliable construction ensures durable and efficient performance.


Type Connector Contacts
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .04 – .08
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Operating Temperature Range -67 – 302
Packaging Method Reel
Packaging Quantity 4000
Product Terminates To Wire & Cable
Sealable No
Termination Method to Wire & Cable Crimp
Wire Insulation Support With
Wire Size 24 – 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot