TE Connectivity 313440-000 STD02W-3 Cable Marker 1-1.80 Mm Imprint 3

TE Connectivity 313440-000 STD02W-3 Cable Marker 1-1.80 Mm Imprint 3

Order Code:

07-4313

Brand: TE Connectivity MPN: 313440-000 EAN-13: 2050003342223

Discontinued


The TE Connectivity 313440-000 Marker STD02W-3 Wire Labels and Markers are designed for durable identification of wires and cables.

These markers are made from heat-shrinkable materials that ensure long-lasting durability.

They are ideal for use in industrial, automotive, and aerospace environments.

The product features outstanding resistance to abrasion, solvents, and chemicals.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 3
Max. temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of markers 30
Outside diameter range 1 up to 1.80 mm
Series STD02
Suitable for outside Ø (max.) 1.80mm
Suitable for outside Ø (min.) 1mm

Trustpilot