TE Connectivity 3-640443-6 is a Mini-Universal MATE-N-LOK female connector.
It is shrouded with six positions and accommodates 28AWG wire, featuring a tin plating.
This connector ensures secure and reliable electrical connections in a variety of applications.
Typically, it is used in household appliances, industrial control systems, and lighting.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.52 |
| Connector Length |
.6 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.275 |
| Contact Current Rating (Max) |
5 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Contacts Preloaded |
Yes |
| Housing Material |
Nylon 6/6 |
| Mating Alignment |
Without |
| Mating Retention |
With |
| Mating Retention Type |
Locking Ramp |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
250 |
| Primary Product colour |
Green |
| Sealable |
No |
| Shielded |
No |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| Wire Size |
28 |
To use this facility please Sign In.
Sign In