Easter Opening Hours and Delivery Dates here
TE Connectivity 208652-1 CPC Protective Cap With Strain Relief 1 pc

TE Connectivity 208652-1 CPC Protective Cap With Strain Relief 1 pc

Order Code:

07-4069

Brand: TE Connectivity MPN: 208652-1 EAN-13: 2050003626248

Discontinued


TE Connectivity 208652-1 is a standard circular connector featuring a female shrouded metal design.

It provides secure and reliable electrical connections, ideal for harsh environments.

This product is commonly used in industrial and automotive applications.

Its robust construction ensures durability and long-term performance.


Type Bullet connector protective cap
Cable Diameter 30.86mm
Colour Black
Connection Angle 180°
For Use With/ Related Products CPC
Material Thermoplastic UL94V-1
Max. temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Operating Temperature (Max) 176
Operating Temperature Range -40 – 176
Packaging Method Bag
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Sealable Yes
UL Flammability Rating UL 94V-1

Trustpilot