The TE Connectivity 207016-1 is a Metmate female 4-pin connector that is unshrouded for versatile use.
It features a reliable connection system and is designed for easy assembly in electrical applications.
This connector is ideal for use in automotive and industrial equipment where compact and secure connections are essential.
Its durable construction ensures a long lifespan in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Rows |
2 |
| Centerline (Pitch) |
5.0038mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
1.3 |
| Connector Length |
.81 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.712 |
| Contact Current Rating (Max) |
14 |
| Contact Layout |
Matrix |
| Contact Type |
Pin |
| Housing Material |
PA 66 |
| Number of Ways |
4 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Packaging Method |
Package |
| Packaging Quantity |
800 |
| Panel Mount Feature Type |
Latches |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.197 |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In