TE Connectivity's 206153-1 is a circular connector featuring 4 male contacts.
The unshrouded design allows for easy mating with compatible components.
This connector is ideal for industrial and automotive applications where durable and reliable connections are required.
Designed for robust performance, it supports efficient electrical connectivity in demanding environments.
| Type |
Circular Power Connectors |
| Number of Positions |
4 |
| Contact Type |
Pin |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
11 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Housing Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Polarization Code |
A |
| Reverse Gender |
No |
| Sealable |
No |
| Shielded |
No |
| Thread Size |
5/8-24 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In