TE Connectivity's 1SNL312510R0000 is a terminal block designed for high-density use.
It features an unshrouded design, enhancing accessibility.
This component is ideal for complex wiring applications in control panels.
It supports efficient electrical connections in industrial environments.
| Accessory Type |
Power Distribution Blocks |
| Connector Mounting Type |
DIN Rail |
| Contact Current Rating (Max) |
125 |
| Dielectric Withstanding Voltage (Max) |
2200 |
| Housing Material |
Polyamide |
| IP Rating |
IP20 |
| Number of Positions |
8 |
| Operating Temperature Range |
-67 – 230 |
| Primary Product colour |
Grey |
| Product Height |
2.645 |
| Product Weight |
4.304 |
| Product Width |
.995 |
| Termination Method to Wire & Cable |
Screw |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
2 |
To use this facility please Sign In.
Sign In