The TE Connectivity, 1SNK705210R0000, is a din rail block featuring a four-way configuration.
It supports wire sizes ranging from 26 to 12 AWG.
Its main attributes include secure connections and easy installation on din rails.
This product is typically used for industrial control and automation applications.
| Type |
Modular Terminal Blocks |
| Circuit Application |
Power & Signal |
| Colour |
Grey |
| Connector Mounting Type |
DIN Rail |
| Housing Material |
Polyamide |
| IP Rating |
IP20 |
| Number of Positions |
4 |
| Operating Temperature Range |
-67 – 230 |
| Operating Voltage |
600 |
| Product Height |
3.09 |
| Product Length |
2.37 |
| Product Weight |
.441 |
| Termination Method to Wire & Cable |
Spring Terminal |
| UL Flammability Rating |
UL 94V-0 |
| Wire Gauge (AWG) |
12 |
To use this facility please Sign In.
Sign In