Easter Opening Hours and Delivery Dates here

TE Connectivity 1SNA165488R2700 MA2.5/5.P DIN Rail Terminal Blocks 5 Poles

Order Code:

15-2750

Brand: TE Connectivity MPN: 1SNA165488R2700
Qty Unit Price (Inc VAT) Pack Price
Per 40 Units
40+ £6.28 £251.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
515 in stock, despatched in 5 working days

TE Connectivity's 1SNA165488R2700 MA2.5/5.P is a DIN Rail Terminal Block with 5 poles, designed for reliable and secure electrical connections.

It features a compact design suitable for space-constrained applications.

The block is commonly used in industrial automation and control systems.

Its robust construction ensures durability and long service life.


Type Modular Terminal Blocks
Circuit Application Signal
Colour Green & Yellow
Connector Mounting Type DIN Rail
Housing Material Polyamide 6.6
Number of Positions 2
Operating Temperature Range -67 – 230
Product Height 1.712
Product Length 1.594
Product Weight .635
Product Width .196
Termination Method to Wire & Cable Screw Terminal
UL Flammability Rating UL 94V-0
Wire Gauge (AWG) 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot