TE Connectivity 1746679-1 Std HDMI RA T/H Panel Grd Flange

Order Code:

07-3839

Brand: TE Connectivity MPN: 1746679-1 EAN-13: 2050007149910
Qty Unit Price (Ex VAT)
3+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

TE Connectivity 1746679-1 is an HDMI connector designed for female 19-position panel mount applications.

This component is unshrouded, making it suitable for seamless connections with HDMI cables.

It is typically used in audio-visual equipment and electronic devices requiring high-definition video and audio transmission.

Its robust construction ensures reliable performance in professional and consumer electronics.


Adaptor Type HDMI Connectors
Connector A TE AMP Audio and Video Interconnect
Centerline (Pitch) 0.9906mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Current Rating (Max) .5
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 11.81
Number of Positions 19
Operating Temperature Range -13 – 158
Packaging Method Box & Tray
Packaging Type Tray
PCB Mount Orientation Right Angle
PCB Mount Retention Type Straight Leg
Shell Plating Material Tin
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .102

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot