Easter Opening Hours and Delivery Dates here

TE Connectivity 173974-1 Auto Connector Female Shrouded 187 Positions 1P 94V-0

Order Code:

14-1743

Brand: TE Connectivity MPN: 173974-1
Qty Unit Price (Ex VAT)
3000+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
9,000 in stock, despatched in 5 working days

TE Connectivity's 173974-1 is a female shrouded auto connector, featuring 1 position and a 94V-0 flammability rating.

It is designed for secure electrical connections in automotive applications.

The connector is commonly used in vehicle wiring harnesses.

Its robust construction ensures reliable performance under various conditions.


Type Crimp Terminal Housings
Number of Ways 1
Mounting Type Cable Mount (Free-Hanging)
Connector & Housing Type Receptacle
Housing Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Operating Temperature Range -40 – 221
Packaging Quantity 1000
Primary Product colour Natural
Product Length .956
Sealable No
Terminal Orientation Straight
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot