TE Connectivity 1658537-3 D-sub contacts are unshrouded female connectors compatible with 24-20 AWG wire.
They are supplied on a reel of 10,000 for efficient mass production.
These contacts are designed for reliable electrical connections in data and communication systems.
Their robust construction makes them ideal for use in computing and industrial equipment applications.
| Type |
D-Sub Crimp Contact |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.05 – .06 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
2 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Type |
Socket |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Reel |
| Packaging Quantity |
10000 |
| PCB Contact Termination Area Plating Material |
Tin |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
24 – 20 |
To use this facility please Sign In.
Sign In