TE Connectivity 165035 Terminals NIRING 1210 14 M6

Order Code:

15-2590

Brand: TE Connectivity MPN: 165035
Qty Unit Price (Ex VAT)
1000+ £0.340
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
3,969 in stock, despatched in 5 working days

TE Connectivity 165035 terminals are non-insulated ring terminals.

They are designed for use with wire sizes ranging from 12 to 10 AWG and feature an M6 stud size.

The terminals offer reliable electrical connections in automotive and industrial applications.

Their durable construction ensures longevity and resistance to environmental factors.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Compatible Insulation Diameter Range .252 – .267
Maximimum Wire Gauge (AWG) 10
Operating Temperature Range 0 – 221
Packaging Method Loose Piece
Packaging Quantity 500
Product Length 1.184
Product Type Ring Terminal
Product Weight 5.311
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Wire Insulation Support Without

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot