The TE Connectivity 1-1747981-1 is an HDMI connector designed for horizontal mounting with a female shrouded 19-pin interface.
It features a robust build for reliable connectivity in digital video and audio transmissions.
This part is typically used in high-definition multimedia applications, such as televisions and home theatre systems.
The compact design supports space-saving installations on circuit boards.
| Adaptor Type |
HDMI Connectors |
| Connector A |
TE AMP Audio and Video Interconnect |
| Centerline (Pitch) |
0.9906mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Current Rating (Max) |
.5 |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
3.9369999999999998 |
| Number of Positions |
19 |
| Operating Temperature Range |
-13 – 158 |
| Packaging Method |
Box & Tray |
| Packaging Type |
Tray |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention Type |
Straight Leg |
| Shell Plating Material |
Tin |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.043 |