The TE Connectivity 1-173977-2 is a CT Connector Female Shrouded Mounting Assembly designed for secure and reliable connections.
This component features robust construction with a durable housing, ensuring long-lasting performance.
It is typically used in consumer electronics and communication devices for dependable electrical connection.
The shrouded design provides protection against external impact and accidental disconnection.
| Type |
Automotive Connector Housing |
| Pitch |
2.0066mm |
| Number of Ways |
12 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
2 |
| Housing Material |
PBT GF |
| Mating Retention |
Without |
| Operating Temperature Range |
-22 – 221 |
| Primary Product colour |
Natural |
| Sealable |
No |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
To use this facility please Sign In.
Sign In