TE Connectivity's 1-1337548-0 is a BNC straight male RF connector.
It features a robust design suited for cable mount installations.
It is typically used in radio frequency applications for audio, video, and networking.
This connector is ideal for secure and reliable signal transmission in professional and commercial environments.
| Type |
Coax Connectors |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount |
| Connector System |
Cable-to-Panel |
| Crimp Type |
Hexagonal Crimping |
| Insulation Option |
Uninsulated |
| Number of Positions |
1 |
| Operating Temperature Range |
-85 – 329 |
| Packaging Method |
Bag |
| Packaging Quantity |
50 |
| Panel Mount Feature Type |
Hex Nut |
| Sealable |
Yes |
| Termination Method to Wire & Cable |
Crimp |
To use this facility please Sign In.
Sign In