TE Connectivity 1-104480-5 is a female unshrouded connector designed for versatile electrical connections.
It features gold-plated contacts ensuring reliable conductivity and resistance to corrosion.
The connector supports wire gauge sizes from 26 to 22 AWG.
Typical applications include use in telecommunications and data communication equipment.
| Type |
Crimp Contact |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.025 – .06 |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
3 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Type |
Socket |
| Dielectric Withstanding Voltage (Max) |
750 |
| Insulation Resistance |
5000 |
| Mating Square Post Dimension |
.025 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
300 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
236.823 – 789.41 |
To use this facility please Sign In.
Sign In